30.860
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30.860

DigiKey Part Number
1920-30.860-ND
Manufacturer
Manufacturer Product Number
30.860
Description
PCB TERMINAL, FRONT WIRE, 10 POL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
-
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Gray
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3088,41000 Kč2 652,30 Kč
Manufacturers Standard Package
Unit Price without VAT:88,41000 Kč
Unit Price with VAT:106,97610 Kč