Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2795.0/100

DigiKey Part Number
1920-1820-ND
Manufacturer
Manufacturer Product Number
2795.0/100
Description
CONN FERRULE DIN TWO X 18AWG GRY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 18 AWG (0.75mm²)
Length - Overall
16.40mm
Length - Pin
10.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 265
Factory Stock: 12 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč