


1TC83-63A | |
|---|---|
DigiKey Part Number | 1920-2202-ND |
Manufacturer | |
Manufacturer Product Number | 1TC83-63A |
Description | APDBUSBAR 63A/600VAC;1PH;83TB 0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Manual Motor Controllers, Supplementary Protectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Manual Motor Controllers, Supplementary Protectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 891,71000 Kč | 1 891,71 Kč |
| Unit Price without VAT: | 1 891,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 288,96910 Kč |

