




1C3UL | |
|---|---|
DigiKey Part Number | 1920-1515-ND |
Manufacturer | |
Manufacturer Product Number | 1C3UL |
Description | CIR BRKR THRM-MAG 3A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,63000 Kč | 697,63 Kč |
| Unit Price without VAT: | 697,63000 Kč |
|---|---|
| Unit Price with VAT: | 844,13230 Kč |


