
162-011 | |
|---|---|
DigiKey Part Number | 162-011-ND |
Manufacturer | |
Manufacturer Product Number | 162-011 |
Description | DIN RAIL SLOTTED 5.7" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 5.709" (145.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Length | 5.709" (145.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |


