



153-903 | |
|---|---|
DigiKey Part Number | 1920-1665-ND |
Manufacturer | |
Manufacturer Product Number | 153-903 |
Description | BOX PC GRAY 7.09"L X 3.7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 7.087" L x 3.701" W (180.00mm x 94.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 3.701" W (180.00mm x 94.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 26.2in² (169cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Buttons - 3, Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,40000 Kč | 795,40 Kč |
| Unit Price without VAT: | 795,40000 Kč |
|---|---|
| Unit Price with VAT: | 962,43400 Kč |

