Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 10.000" L x 7.090" W (254.00mm x 180.09mm) X 4.370" (111.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 10.000" L x 7.090" W (254.00mm x 180.09mm) X 4.370" (111.00mm)
127-908
127-908

127-908

DigiKey Part Number
1920-1043-ND
Manufacturer
Manufacturer Product Number
127-908
Description
BOX PC GRAY 10"L X 7.09"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 10.000" L x 7.090" W (254.00mm x 180.09mm) X 4.370" (111.00mm)
Datasheet
 Datasheet
EDA/CAD Models
127-908 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
4.370" (111.00mm)
Mfr
Area (L x W)
70.8in² (457cm²)
Series
Design
Cover Included, Hand Held
Packaging
Bulk
Material
Part Status
Active
Color
Gray
Container Type
Box
Features
Knockouts
Size / Dimension
10.000" L x 7.090" W (254.00mm x 180.09mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 554,78000 Kč1 554,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 554,78000 Kč
Unit Price with VAT:1 881,28380 Kč