Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 5.120" L x 3.700" W (130.05mm x 93.98mm) X 2.240" (56.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 5.120" L x 3.700" W (130.05mm x 93.98mm) X 2.240" (56.90mm)
120-409

120-409

DigiKey Part Number
1920-1032-ND
Manufacturer
Manufacturer Product Number
120-409
Description
BOX PC GRAY 5.12"L X 3.7"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 5.120" L x 3.700" W (130.05mm x 93.98mm) X 2.240" (56.90mm)
Datasheet
 Datasheet
EDA/CAD Models
120-409 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.120" L x 3.700" W (130.05mm x 93.98mm)
Height
2.240" (56.90mm)
Area (L x W)
18.9in² (122cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1495,55000 Kč495,55 Kč
Unit Price without VAT:495,55000 Kč
Unit Price with VAT:599,61550 Kč