105-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-402

DigiKey Part Number
1920-2109-ND
Manufacturer
Manufacturer Product Number
105-402
Description
BOX PLASTIC GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, Polystyrene Gray Cover Included, Hand Held X 2.240" (56.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
2.240" (56.90mm)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,17000 Kč230,17 Kč
Unit Price without VAT:230,17000 Kč
Unit Price with VAT:278,50570 Kč