
006123 | |
|---|---|
DigiKey Part Number | 1920-006123-ND |
Manufacturer | |
Manufacturer Product Number | 006123 |
Description | CAE 0210 FERRULE CRIMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 8-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 10.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 035,38000 Kč | 7 035,38 Kč |
| Unit Price without VAT: | 7 035,38000 Kč |
|---|---|
| Unit Price with VAT: | 8 512,80980 Kč |


