
002540011 | |
|---|---|
DigiKey Part Number | 002540011-ND |
Manufacturer | |
Manufacturer Product Number | 002540011 |
Description | FUSE HOLDEREFD 1032A1PLED 690VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | - | |
For Use With/Related Products | - | |
Fuse Type | - | |
Fuseholder Type | - | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,76000 Kč | 251,76 Kč |
| Unit Price without VAT: | 251,76000 Kč |
|---|---|
| Unit Price with VAT: | 304,62960 Kč |


