
SSSS810701 | |
|---|---|
DigiKey Part Number | 4809-SSSS810701TR-ND - Tape & Reel (TR) 4809-SSSS810701CT-ND - Cut Tape (CT) 4809-SSSS810701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSSS810701 |
Description | SWITCH SLIDE SPDT 0.3A 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Alps Alpine | Actuator Length 1.50mm |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Switch Travel 1.50mm |
Contact Timing Not Specified | Mechanical Life 10,000 Cycles |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Operating Force 153gf |
Voltage Rating - DC 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 25 | 22,03960 Kč | 550,99 Kč |
| 100 | 19,63940 Kč | 1 963,94 Kč |
| 250 | 18,20024 Kč | 4 550,06 Kč |
| 500 | 17,20660 Kč | 8 603,30 Kč |
| 1 000 | 16,30054 Kč | 16 300,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 14,63967 Kč | 65 878,51 Kč |
| 9 000 | 14,00884 Kč | 126 079,56 Kč |
| 13 500 | 13,67642 Kč | 184 631,67 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |










