Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPVE110900

DigiKey Part Number
4809-SPVE110900TR-ND - Tape & Reel (TR)
4809-SPVE110900CT-ND - Cut Tape (CT)
4809-SPVE110900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPVE110900
Description
SWITCH DETECT SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Overtravel Plunger
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
31gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1047,22500 Kč472,25 Kč
2543,78520 Kč1 094,63 Kč
10039,00380 Kč3 900,38 Kč
25036,19804 Kč9 049,51 Kč
50034,28848 Kč17 144,24 Kč
1 00032,56622 Kč32 566,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 20030,83108 Kč67 828,38 Kč
4 40029,49389 Kč129 773,12 Kč
6 60028,78886 Kč190 006,48 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč