
SPPB630101 | |
|---|---|
DigiKey Part Number | 4809-SPPB630101TR-ND - Tape & Reel (TR) 4809-SPPB630101CT-ND - Cut Tape (CT) 4809-SPPB630101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPPB630101 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Switch Function | On-Off | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 25 | 17,46200 Kč | 436,55 Kč |
| 50 | 16,49180 Kč | 824,59 Kč |
| 100 | 15,58050 Kč | 1 558,05 Kč |
| 250 | 14,45336 Kč | 3 613,34 Kč |
| 500 | 13,65416 Kč | 6 827,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 12,62416 Kč | 16 411,41 Kč |
| 2 600 | 11,92533 Kč | 31 005,86 Kč |
| 3 900 | 11,53431 Kč | 44 983,81 Kč |
| 6 500 | 11,05948 Kč | 71 886,62 Kč |
| 9 100 | 11,02395 Kč | 100 317,94 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


