
SPED210203 | |
|---|---|
DigiKey Part Number | 4809-SPED210203-ND |
Manufacturer | |
Manufacturer Product Number | SPED210203 |
Description | SWITCH PUSHBUTTON SPDT 1A 14.5VD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (DC) |
Mfr | Voltage Rating - DC 14.5 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Socketable |
Mounting Type Panel Mount, Rear | Operating Temperature -40°C ~ 85°C |
Type Standard | Mechanical Life 30,000 Cycles |
Circuit | Electrical Life 30,000 Cycles |
Switch Function On-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 78,32300 Kč | 783,23 Kč |
| 25 | 73,87080 Kč | 1 846,77 Kč |
| 50 | 70,65820 Kč | 3 532,91 Kč |
| 100 | 67,58630 Kč | 6 758,63 Kč |
| 400 | 61,82020 Kč | 24 728,08 Kč |
| 800 | 59,11751 Kč | 47 294,01 Kč |
| 1 200 | 57,58912 Kč | 69 106,94 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |




