
SKSNLHE010 | |
|---|---|
DigiKey Part Number | 4809-SKSNLHE010TR-ND - Tape & Reel (TR) 4809-SKSNLHE010CT-ND - Cut Tape (CT) 4809-SKSNLHE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSNLHE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 510gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 10 | 16,22700 Kč | 162,27 Kč |
| 25 | 15,10600 Kč | 377,65 Kč |
| 100 | 13,47080 Kč | 1 347,08 Kč |
| 250 | 12,47800 Kč | 3 119,50 Kč |
| 500 | 11,78770 Kč | 5 893,85 Kč |
| 1 000 | 11,15426 Kč | 11 154,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,40758 Kč | 26 018,95 Kč |
| 5 000 | 9,91108 Kč | 49 555,40 Kč |
| 7 500 | 9,64707 Kč | 72 353,02 Kč |
| 12 500 | 9,34110 Kč | 116 763,75 Kč |
| 17 500 | 9,15513 Kč | 160 214,77 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |



