
SKSHAAE010 | |
|---|---|
DigiKey Part Number | 4809-SKSHAAE010TR-ND - Tape & Reel (TR) 4809-SKSHAAE010CT-ND - Cut Tape (CT) 4809-SKSHAAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSHAAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 2.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,08300 Kč | 100,83 Kč |
| 25 | 9,41360 Kč | 235,34 Kč |
| 100 | 8,40740 Kč | 840,74 Kč |
| 250 | 7,78680 Kč | 1 946,70 Kč |
| 500 | 7,35066 Kč | 3 675,33 Kč |
| 1 000 | 6,94734 Kč | 6 947,34 Kč |
| 2 500 | 6,46732 Kč | 16 168,30 Kč |
| 5 000 | 6,14555 Kč | 30 727,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | 4,99938 Kč | 139 982,64 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |





