SKSGAAE010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKSGAAE010

DigiKey Part Number
4809-SKSGAAE010TR-ND - Tape & Reel (TR)
4809-SKSGAAE010CT-ND - Cut Tape (CT)
4809-SKSGAAE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKSGAAE010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.00mm x 2.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
408gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.12mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
108,02000 Kč80,20 Kč
257,47400 Kč186,85 Kč
1006,68430 Kč668,43 Kč
2506,19316 Kč1 548,29 Kč
5005,84490 Kč2 922,45 Kč
1 0005,52162 Kč5 521,62 Kč
2 5005,13551 Kč12 838,77 Kč
5 0004,87555 Kč24 377,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0004,58649 Kč55 037,88 Kč
24 0004,38736 Kč105 296,64 Kč
36 0004,28235 Kč154 164,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč