
SKSGAAE010 | |
|---|---|
DigiKey Part Number | 4809-SKSGAAE010TR-ND - Tape & Reel (TR) 4809-SKSGAAE010CT-ND - Cut Tape (CT) 4809-SKSGAAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSGAAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.12mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,60960 Kč | 190,24 Kč |
| 100 | 6,80550 Kč | 680,55 Kč |
| 250 | 6,30528 Kč | 1 576,32 Kč |
| 500 | 5,95126 Kč | 2 975,63 Kč |
| 1 000 | 5,62200 Kč | 5 622,00 Kč |
| 2 500 | 5,22867 Kč | 13 071,68 Kč |
| 5 000 | 4,96405 Kč | 24 820,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,66971 Kč | 56 036,52 Kč |
| 24 000 | 4,46697 Kč | 107 207,28 Kč |
| 36 000 | 4,36004 Kč | 156 961,44 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



