
SKSCLDE010 | |
|---|---|
DigiKey Part Number | 4809-SKSCLDE010TR-ND - Tape & Reel (TR) 4809-SKSCLDE010CT-ND - Cut Tape (CT) 4809-SKSCLDE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSCLDE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.25mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 25 | 5,56560 Kč | 139,14 Kč |
| 100 | 4,98460 Kč | 498,46 Kč |
| 250 | 4,61920 Kč | 1 154,80 Kč |
| 500 | 4,35904 Kč | 2 179,52 Kč |
| 1 000 | 4,11612 Kč | 4 116,12 Kč |
| 2 500 | 3,82386 Kč | 9 559,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,62603 Kč | 18 130,15 Kč |
| 10 000 | 3,44841 Kč | 34 484,10 Kč |
| 15 000 | 3,35367 Kč | 50 305,05 Kč |
| 25 000 | 3,24365 Kč | 81 091,25 Kč |
| 35 000 | 3,17662 Kč | 111 181,70 Kč |
| 50 000 | 3,11015 Kč | 155 507,50 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |



