
SKRABCE010 | |
|---|---|
DigiKey Part Number | 4809-SKRABCE010TR-ND - Tape & Reel (TR) 4809-SKRABCE010CT-ND - Cut Tape (CT) 4809-SKRABCE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRABCE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 122gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 3,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,31600 Kč | 157,90 Kč |
| 50 | 5,98020 Kč | 299,01 Kč |
| 100 | 5,65060 Kč | 565,06 Kč |
| 250 | 5,23608 Kč | 1 309,02 Kč |
| 500 | 4,94082 Kč | 2 470,41 Kč |
| 1 000 | 4,66639 Kč | 4 666,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,27624 Kč | 12 828,72 Kč |
| 6 000 | 4,05993 Kč | 24 359,58 Kč |
| 9 000 | 3,94410 Kč | 35 496,90 Kč |
| 15 000 | 3,80911 Kč | 57 136,65 Kč |
| 21 000 | 3,72668 Kč | 78 260,28 Kč |
| 30 000 | 3,64471 Kč | 109 341,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

