
SKQMBAE010 | |
|---|---|
DigiKey Part Number | 4809-SKQMBAE010TR-ND - Tape & Reel (TR) 4809-SKQMBAE010CT-ND - Cut Tape (CT) 4809-SKQMBAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKQMBAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,68280 Kč | 317,07 Kč |
| 100 | 11,32000 Kč | 1 132,00 Kč |
| 250 | 10,48472 Kč | 2 621,18 Kč |
| 500 | 9,90140 Kč | 4 950,70 Kč |
| 1 000 | 9,36427 Kč | 9 364,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,87596 Kč | 17 751,92 Kč |
| 4 000 | 8,43653 Kč | 33 746,12 Kč |
| 6 000 | 8,20189 Kč | 49 211,34 Kč |
| 10 000 | 7,92901 Kč | 79 290,10 Kč |
| 14 000 | 7,76272 Kč | 108 678,08 Kč |
| 20 000 | 7,59763 Kč | 151 952,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


