
SKQEABA010 | |
|---|---|
DigiKey Part Number | 4809-SKQEABA010-ND |
Manufacturer | |
Manufacturer Product Number | SKQEABA010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,75400 Kč | 217,54 Kč |
| 25 | 20,22520 Kč | 505,63 Kč |
| 100 | 18,02260 Kč | 1 802,26 Kč |
| 250 | 16,69928 Kč | 4 174,82 Kč |
| 500 | 15,78378 Kč | 7 891,89 Kč |
| 1 000 | 14,94827 Kč | 14 948,27 Kč |
| 3 000 | 13,78960 Kč | 41 368,80 Kč |
| 5 000 | 13,31886 Kč | 66 594,30 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

