
SKHUQHE010 | |
|---|---|
DigiKey Part Number | 4809-SKHUQHE010TR-ND - Tape & Reel (TR) 4809-SKHUQHE010CT-ND - Cut Tape (CT) 4809-SKHUQHE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKHUQHE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,51480 Kč | 312,87 Kč |
| 50 | 11,83020 Kč | 591,51 Kč |
| 100 | 11,16670 Kč | 1 116,67 Kč |
| 250 | 10,34360 Kč | 2 585,90 Kč |
| 500 | 9,76826 Kč | 4 884,13 Kč |
| 1 000 | 9,23849 Kč | 9 238,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,49705 Kč | 25 491,15 Kč |
| 6 000 | 8,09134 Kč | 48 548,04 Kč |
| 9 000 | 7,87558 Kč | 70 880,22 Kč |
| 15 000 | 7,62556 Kč | 114 383,40 Kč |
| 21 000 | 7,47356 Kč | 156 944,76 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


