SKHHPPA010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKHHPPA010

DigiKey Part Number
4809-SKHHPPA010-ND
Manufacturer
Manufacturer Product Number
SKHHPPA010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
105,27000 Kč52,70 Kč
254,93240 Kč123,31 Kč
1004,42220 Kč442,22 Kč
2504,09936 Kč1 024,84 Kč
5003,86854 Kč1 934,27 Kč
1 0003,65233 Kč3 652,33 Kč
3 0003,34349 Kč10 030,47 Kč
5 0003,21499 Kč16 074,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč