
SKHHLWA010 | |
|---|---|
DigiKey Part Number | 4809-SKHHLWA010-ND |
Manufacturer | |
Manufacturer Product Number | SKHHLWA010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 5.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.50mm x 6.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 5,88800 Kč | 58,88 Kč |
| 25 | 5,50120 Kč | 137,53 Kč |
| 100 | 4,92690 Kč | 492,69 Kč |
| 250 | 4,56568 Kč | 1 141,42 Kč |
| 500 | 4,30850 Kč | 2 154,25 Kč |
| 1 000 | 4,06841 Kč | 4 068,41 Kč |
| 3 000 | 3,72615 Kč | 11 178,45 Kč |
| 5 000 | 3,58400 Kč | 17 920,00 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |


