
SKHHCQA010 | |
|---|---|
DigiKey Part Number | 4809-SKHHCQA010-ND |
Manufacturer | |
Manufacturer Product Number | SKHHCQA010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 360gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 50 | 5,61900 Kč | 280,95 Kč |
| 100 | 5,31250 Kč | 531,25 Kč |
| 250 | 4,92276 Kč | 1 230,69 Kč |
| 500 | 4,64560 Kč | 2 322,80 Kč |
| 1 000 | 4,38669 Kč | 4 386,69 Kč |
| 5 000 | 3,86636 Kč | 19 331,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


