
SKHHBYA010 | |
|---|---|
DigiKey Part Number | 4809-SKHHBYA010-ND |
Manufacturer | |
Manufacturer Product Number | SKHHBYA010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SKHHBYA010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,19120 Kč | 104,78 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 250 | 3,48568 Kč | 871,42 Kč |
| 500 | 3,28954 Kč | 1 644,77 Kč |
| 1 000 | 3,10497 Kč | 3 104,97 Kč |
| 3 000 | 2,84040 Kč | 8 521,20 Kč |
| 5 000 | 2,72991 Kč | 13 649,55 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



