
RK12L12A0C0R | |
|---|---|
DigiKey Part Number | 4809-RK12L12A0C0R-ND |
Manufacturer | |
Manufacturer Product Number | RK12L12A0C0R |
Description | POT 10K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | RK12L12A0C0R Models |
Category | Taper Logarithmic |
Manufacturer Alps Alpine | Number of Gangs 2 |
Series | Adjustment Type Side Adjustment |
Packaging Tray | Rotation 300° |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 1.181" (30.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.610" x 0.472" Face (15.50mm x 12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 25 | 31,33320 Kč | 783,33 Kč |
| 50 | 29,63140 Kč | 1 481,57 Kč |
| 100 | 28,01520 Kč | 2 801,52 Kč |
| 250 | 26,00264 Kč | 6 500,66 Kč |
| 800 | 23,64205 Kč | 18 913,64 Kč |
| 1 600 | 22,33376 Kč | 35 734,02 Kč |
| 5 600 | 20,14396 Kč | 112 806,18 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |



