
RK09L114001T | |
|---|---|
DigiKey Part Number | 4809-RK09L114001T-ND |
Manufacturer | |
Manufacturer Product Number | RK09L114001T |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | RK09L114001T Models |
Category | Number of Gangs 1 |
Manufacturer Alps Alpine | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.476" x 0.447" Face (12.10mm x 11.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 10 | 44,75600 Kč | 447,56 Kč |
| 25 | 41,57760 Kč | 1 039,44 Kč |
| 50 | 39,31680 Kč | 1 965,84 Kč |
| 100 | 37,16450 Kč | 3 716,45 Kč |
| 250 | 34,49000 Kč | 8 622,50 Kč |
| 500 | 32,58714 Kč | 16 293,57 Kč |
| 1 000 | 30,78459 Kč | 30 784,59 Kč |
| 5 000 | 26,96241 Kč | 134 812,05 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |











