RK09K1110B26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK09K1110B26

DigiKey Part Number
4809-RK09K1110B26-ND
Manufacturer
Manufacturer Product Number
RK09K1110B26
Description
POT 10K OHM 1/20W LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
RK09K1110B26 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
1030,43800 Kč304,38 Kč
2528,41760 Kč710,44 Kč
5026,96500 Kč1 348,25 Kč
10025,58000 Kč2 558,00 Kč
25023,84796 Kč5 961,99 Kč
50022,61064 Kč11 305,32 Kč
1 00021,43353 Kč21 433,53 Kč
5 00018,92126 Kč94 606,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč