
RK09K1110AK4 | |
|---|---|
DigiKey Part Number | 4809-RK09K1110AK4-ND |
Manufacturer | |
Manufacturer Product Number | RK09K1110AK4 |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | RK09K1110AK4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 27,75920 Kč | 693,98 Kč |
| 50 | 26,25580 Kč | 1 312,79 Kč |
| 100 | 24,82380 Kč | 2 482,38 Kč |
| 250 | 23,04236 Kč | 5 760,59 Kč |
| 500 | 21,77366 Kč | 10 886,83 Kč |
| 1 000 | 20,57153 Kč | 20 571,53 Kč |
| 5 000 | 18,02032 Kč | 90 101,60 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


