
RK097111TD2M | |
|---|---|
DigiKey Part Number | 4809-RK097111TD2M-ND |
Manufacturer | |
Manufacturer Product Number | RK097111TD2M |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Alps Alpine | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 10 | 86,02900 Kč | 860,29 Kč |
| 25 | 79,89320 Kč | 1 997,33 Kč |
| 50 | 75,52200 Kč | 3 776,10 Kč |
| 100 | 71,37590 Kč | 7 137,59 Kč |
| 250 | 66,21872 Kč | 16 554,68 Kč |
| 700 | 60,84741 Kč | 42 593,19 Kč |
| 1 400 | 57,47076 Kč | 80 459,06 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |









