
RD7121008A | |
|---|---|
DigiKey Part Number | 4809-RD7121008A-ND |
Manufacturer | |
Manufacturer Product Number | RD7121008A |
Description | RESISTIVE POSITION SENSORS LINEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12mm (0 ~ 0.47") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Linear Slide | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | 12V | |
Mounting Type | Through Hole | |
Termination Style | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,58000 Kč | 49,58 Kč |
| 5 | 44,11800 Kč | 220,59 Kč |
| 10 | 42,09700 Kč | 420,97 Kč |
| 25 | 39,67680 Kč | 991,92 Kč |
| 40 | 38,54075 Kč | 1 541,63 Kč |
| 80 | 36,98363 Kč | 2 958,69 Kč |
| 440 | 33,68400 Kč | 14 820,96 Kč |
| 1 800 | 31,44173 Kč | 56 595,11 Kč |
| 5 400 | 29,94702 Kč | 161 713,91 Kč |
| Unit Price without VAT: | 49,58000 Kč |
|---|---|
| Unit Price with VAT: | 59,99180 Kč |


