Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC12E2430401

DigiKey Part Number
4809-EC12E2430401-ND
Manufacturer
Manufacturer Product Number
EC12E2430401
Description
ENCODER INCREM QUAD VERT PC PIN
Customer Reference
Detailed Description
Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EC12E2430401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
-
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
5V
Actuator Type
12mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 01.03.2027
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč