
EC12E1240406 | |
|---|---|
DigiKey Part Number | 4809-EC12E1240406-ND |
Manufacturer | |
Manufacturer Product Number | EC12E1240406 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12E1240406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 12mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 5 | 43,80200 Kč | 219,01 Kč |
| 10 | 41,03000 Kč | 410,30 Kč |
| 25 | 37,62840 Kč | 940,71 Kč |
| 50 | 35,24300 Kč | 1 762,15 Kč |
| 100 | 32,99840 Kč | 3 299,84 Kč |
| 250 | 30,24216 Kč | 7 560,54 Kč |
| 500 | 28,30278 Kč | 14 151,39 Kč |
| 1 000 | 26,47995 Kč | 26 479,95 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |


