
EC10E1260507 | |
|---|---|
DigiKey Part Number | 4809-EC10E1260507-ND |
Manufacturer | |
Manufacturer Product Number | EC10E1260507 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type Hole for Shaft |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 12 | Rotational Life (Cycles Min) 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 5 | 26,37400 Kč | 131,87 Kč |
| 10 | 24,71500 Kč | 247,15 Kč |
| 25 | 22,66120 Kč | 566,53 Kč |
| 50 | 21,22060 Kč | 1 061,03 Kč |
| 100 | 19,87250 Kč | 1 987,25 Kč |
| 250 | 18,21704 Kč | 4 554,26 Kč |
| 500 | 17,05248 Kč | 8 526,24 Kč |
| 1 000 | 15,95806 Kč | 15 958,06 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |




