
EC09E1524418 | |
|---|---|
DigiKey Part Number | 4809-EC09E1524418-ND |
Manufacturer | |
Manufacturer Product Number | EC09E1524418 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 4.5mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 15 | Rotational Life (Cycles Min) 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,83000 Kč | 151,83 Kč |
| 5 | 130,47200 Kč | 652,36 Kč |
| 10 | 122,17200 Kč | 1 221,72 Kč |
| 25 | 112,01080 Kč | 2 800,27 Kč |
| 50 | 104,86980 Kč | 5 243,49 Kč |
| 100 | 98,16060 Kč | 9 816,06 Kč |
| 250 | 89,90808 Kč | 22 477,02 Kč |
| 700 | 81,39841 Kč | 56 978,89 Kč |
| 1 400 | 76,08638 Kč | 106 520,93 Kč |
| Unit Price without VAT: | 151,83000 Kč |
|---|---|
| Unit Price with VAT: | 183,71430 Kč |




