4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF16012 BK005

DigiKey Part Number
VF16012BK005-ND
Manufacturer
Manufacturer Product Number
VF16012 BK005
Description
CABLE 4COND 12AWG BLK SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Black
Series
Ratings
UL Style 1277
Packaging
Spool
Features
Drain Wire
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 90°C
Number of Conductors
4
Usage
Motor Supply, Variable Frequency Drive (VFD)
Wire Gauge
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Conductor Strand
65/30
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 85%
Jacket (Insulation) Diameter
0.631" (16.03mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 4COND 12AWG BLK SHLD 50'
In-Stock: 0
Unit Price: 7 221,67600 Kč
CABLE 4COND 12AWG BLK SHLD 25'
In-Stock: 0
Unit Price: 4 069,40900 Kč