4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V16010 BK005

DigiKey Part Number
V16010BK005-ND
Manufacturer
Manufacturer Product Number
V16010 BK005
Description
CABLE 4COND 10AWG BLK SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
105/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.746" (18.95mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
1 kV
Operating Temperature
-
Usage
Motor Supply, Variable Frequency Drive (VFD)
Jacket (Insulation) Thickness
0.0850" (2.159mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 4COND 10AWG BLACK SHLD
In-Stock: 0
Unit Price:
CABLE 4COND 10AWG BLK SHLD 50'
In-Stock: 0
Unit Price: 8 091,49500 Kč
CABLE 4COND 10AWG BLK SHLD 25'
In-Stock: 0
Unit Price: 4 525,23700 Kč