
TFT25019 NA005 | |
|---|---|
DigiKey Part Number | TFT25019NA005-ND |
Manufacturer | |
Manufacturer Product Number | TFT25019 NA005 |
Description | TUBING 0.036" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.036" (0.91mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.036" (0.91mm) | |
Diameter - Outside | 0.076" (1.93mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 207,68000 Kč | 6 207,68 Kč |
| 2 | 5 709,37500 Kč | 11 418,75 Kč |
| 3 | 5 436,67667 Kč | 16 310,03 Kč |
| 5 | 5 111,57600 Kč | 25 557,88 Kč |
| 7 | 4 908,19429 Kč | 34 357,36 Kč |
| 10 | 4 701,42800 Kč | 47 014,28 Kč |
| 25 | 4 295,82320 Kč | 107 395,58 Kč |
| Unit Price without VAT: | 6 207,68000 Kč |
|---|---|
| Unit Price with VAT: | 7 511,29280 Kč |


