
TFT2009 NA005 | |
---|---|
DigiKey Part Number | TFT2009NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | TFT2009 NA005 |
Description | TUBING 0.114" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.114" (2.90mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.114" (2.90mm) | |
Diameter - Outside | 0.148" (3.76mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10 589,56000 Kč | 10 589,56 Kč |
2 | 9 739,48500 Kč | 19 478,97 Kč |
3 | 9 274,28000 Kč | 27 822,84 Kč |
5 | 8 719,81200 Kč | 43 599,06 Kč |
7 | 8 372,85714 Kč | 58 610,00 Kč |
10 | 8 020,21700 Kč | 80 202,17 Kč |
25 | 7 722,48920 Kč | 193 062,23 Kč |
Unit Price without VAT: | 10 589,56000 Kč |
---|---|
Unit Price with VAT: | 12 813,36760 Kč |