
TFT20016 NA005 | |
|---|---|
DigiKey Part Number | ATFT20016-100-ND |
Manufacturer | |
Manufacturer Product Number | TFT20016 NA005 |
Description | TUBING 0.051" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.051" (1.30mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.051" (1.30mm) | |
Diameter - Outside | 0.082" (2.08mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 739,38000 Kč | 5 739,38 Kč |
| 2 | 5 278,47500 Kč | 10 556,95 Kč |
| 3 | 5 026,36000 Kč | 15 079,08 Kč |
| 5 | 4 725,81000 Kč | 23 629,05 Kč |
| 7 | 4 537,75714 Kč | 31 764,30 Kč |
| 10 | 4 346,58600 Kč | 43 465,86 Kč |
| Unit Price without VAT: | 5 739,38000 Kč |
|---|---|
| Unit Price with VAT: | 6 944,64980 Kč |




