


SW4 NA005 | |
|---|---|
DigiKey Part Number | ASW4-100-ND |
Manufacturer | |
Manufacturer Product Number | SW4 NA005 |
Description | SPIRAL WRAP 0.376" X 100' NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE), Halogen Free |
Manufacturer Alpha Wire | Color Natural |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.062" (1.57mm) |
Part Status Active | Operating Temperature -60°C ~ 88°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Solvent Resistant |
Diameter - Inside, Non-Expanded 0.376" (9.55mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,54000 Kč | 2 624,54 Kč |
| 2 | 2 413,82500 Kč | 4 827,65 Kč |
| 3 | 2 298,51000 Kč | 6 895,53 Kč |
| 5 | 2 161,07200 Kč | 10 805,36 Kč |
| 7 | 2 147,40571 Kč | 15 031,84 Kč |
| Unit Price without VAT: | 2 624,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,69340 Kč |


