SW43-Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW31 BK005

DigiKey Part Number
SW31BK005-100-ND
Manufacturer
Manufacturer Product Number
SW31 BK005
Description
SPIRAL WRAP 0.19" X 100' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.190" (4.83mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-268°C ~ 260°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Weather Resistant
Features
Self Extinguishing
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
148 337,54000 Kč48 337,54 Kč
244 458,86500 Kč88 917,73 Kč
342 336,39000 Kč127 009,17 Kč
540 886,72000 Kč204 433,60 Kč
Manufacturers Standard Package
Unit Price without VAT:48 337,54000 Kč
Unit Price with VAT:58 488,42340 Kč