
SW21 NA008 | |
|---|---|
DigiKey Part Number | ASW21-25-ND |
Manufacturer | |
Manufacturer Product Number | SW21 NA008 |
Description | SPIRAL WRAP 0.2" X 25' NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 25.00' (7.62m) Natural |
Datasheet | Datasheet |
Category | Material Nylon |
Manufacturer Alpha Wire | Color Natural |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Wall Thickness 0.025" (0.64mm) |
Part Status Active | Operating Temperature -40°C ~ 121°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.200" (5.08mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,56000 Kč | 1 240,56 Kč |
| 2 | 1 140,92500 Kč | 2 281,85 Kč |
| 3 | 1 086,43667 Kč | 3 259,31 Kč |
| 5 | 1 021,42600 Kč | 5 107,13 Kč |
| 7 | 980,78714 Kč | 6 865,51 Kč |
| 10 | 942,83100 Kč | 9 428,31 Kč |
| Unit Price without VAT: | 1 240,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 501,07760 Kč |






