



| SPL001W BK032 | |
|---|---|
| DigiKey Part Number | SPL001WBK032-ND | 
| Manufacturer | |
| Manufacturer Product Number | SPL001W BK032 | 
| Description | CONN Y-ADPT 5P-5/5P M-F/F INLINE | 
| Customer Reference | |
| Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Alpha Wire | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Style | Distributor Y-Shaped | |
| Convert From (Adapter End) | Male Pins | |
| Convert To (Adapter End) | Female Sockets (2) | |
| Shell Size - Insert (Convert From) | M12 | |
| Shell Size - Insert (Convert To) | M12 | |
| Number of Positions (Convert From) | 5 | |
| Number of Positions (Convert To) | 5 (2) | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded | |
| Housing Material | Polyurethane (PUR) | |
| Housing Color | Black | |
| Features | Coupling Nut | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Shielding | Unshielded | |
| Includes | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | 63V | |
| Operating Temperature | -25°C ~ 90°C | |
| Orientation (Convert From) | Keyed | |
| Orientation (Convert To) | Keyed | |
| Material Flammability Rating | - | |
| Housing Finish | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic