Cable Gland Polyamide (PA), Nylon PG9 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG9 Black
Alpha Wire Cable Glands | Digi-Key Daily

PPS9 BK080

DigiKey Part Number
PPS9BK080-ND
Manufacturer
Manufacturer Product Number
PPS9 BK080
Description
CABLE GLAND 4-8MM PG9 POLYAMIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG9 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
PG9
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.598" (15.2mm)
Material
Polyamide (PA), Nylon
Includes
Gasket, Locknut
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
1075,65600 Kč756,56 Kč
2570,91440 Kč1 772,86 Kč
5067,52540 Kč3 376,27 Kč
10064,29800 Kč6 429,80 Kč
25060,27264 Kč15 068,16 Kč
50057,39594 Kč28 697,97 Kč
1 00054,65821 Kč54 658,21 Kč
2 50051,23966 Kč128 099,15 Kč
Manufacturers Standard Package
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč