Cable Gland Polyamide (PA), Nylon PG13.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG13.5 Black
Alpha Wire Cable Glands | Digi-Key Daily

PPS13 BK080

DigiKey Part Number
PPS13BK080-ND
Manufacturer
Manufacturer Product Number
PPS13 BK080
Description
CABLE GLAND 6-12MM PG13.5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG13.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
PG13.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.803" (20.4mm)
Material
Polyamide (PA), Nylon
Includes
Gasket, Locknut
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
1099,67800 Kč996,78 Kč
2593,43280 Kč2 335,82 Kč
5088,97280 Kč4 448,64 Kč
10084,72480 Kč8 472,48 Kč
25079,41948 Kč19 854,87 Kč
50075,63102 Kč37 815,51 Kč
1 00072,02356 Kč72 023,56 Kč
2 50067,51974 Kč168 799,35 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč