


PPS11 BK080 | |
|---|---|
DigiKey Part Number | PPS11BK080-ND |
Manufacturer | |
Manufacturer Product Number | PPS11 BK080 |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.732" (18.6mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket, Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,38600 Kč | 863,86 Kč |
| 25 | 80,96000 Kč | 2 024,00 Kč |
| 50 | 77,09620 Kč | 3 854,81 Kč |
| 100 | 73,41320 Kč | 7 341,32 Kč |
| 250 | 68,81632 Kč | 17 204,08 Kč |
| 500 | 65,53224 Kč | 32 766,12 Kč |
| 1 000 | 62,40648 Kč | 62 406,48 Kč |
| 2 500 | 58,50379 Kč | 146 259,48 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |

